text.skipToContent text.skipToNavigation

Manufacturer Part #

0891002.H

Fuse Blade 2A Socket 10.9 X 3.8 X 8.4mm Automotive

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0891002.H - Technical Attributes
Attributes Table
Voltage Rating: 58V
Current Rating: 2A
Interrupting Rating: 1kA
Operating Temp Range: -40°C to +125°C
Color: Grey
Typical Melting I2t (A2sec): 3A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$58.00
USD
Quantity
Unit Price
100
$0.58
400
$0.565
1,000
$0.555
2,500
$0.545
4,000+
$0.53
Product Variant Information section