text.skipToContent text.skipToNavigation

Manufacturer Part #

0NLN050.T

Fuse Class K5 Slow Blow Acting 50A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0NLN050.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Current Rating: 50A
Dimension: L  76.2mm x D  20.6mm
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$23.68
USD
Quantity
Unit Price
4
$5.92
20
$5.86
50
$5.82
125
$5.78
300+
$5.70
Product Variant Information section