text.skipToContent text.skipToNavigation

Manufacturer Part #

0TLS040.TXLS

Fuse 40A 170V Cartridge

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0TLS040.TXLS - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$305.00
USD
Quantity
Unit Price
10
$30.50
20
$30.30
40
$30.11
50
$30.05
150+
$29.67
Product Variant Information section