text.skipToContent text.skipToNavigation

Manufacturer Part #

35408000029

354 Series Fast-Acting 440 V 0.8 A Ø6.3 x 32 mm Miniature Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 35408000029 - Technical Attributes
Attributes Table
Voltage Rating: 440V
Response Characteristic: Fast-Acting
Current Rating: 800mA
Operating Temp Range: -25°C to +70°C
Dimension: 6.3 x 32 mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
100
$1.58
300
$1.56
500
$1.55
1,000
$1.54
2,000+
$1.52
Product Variant Information section