text.skipToContent text.skipToNavigation

Manufacturer Part #

LFD14003Z

Barrier Terminal Blocks DIST BLOK 600V 115A 3 POLE LINE 1 LOAD 6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse LFD14003Z - Technical Attributes
Attributes Table
No of Poles: 3
Wire Gauge: AWG 10-18
Termination: Screw
Contact Material: Aluminum
Contact Plating: Tin
Material: Thermoplastic
Mounting Method: Panel Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.04
USD
Quantity
Unit Price
1
$69.04
4
$68.04
10
$67.38
25
$66.73
40+
$65.76
Product Variant Information section