Manufacturer Part #
SG90
SG Series 90 V 2 kA 4.5 x 3.2 x 2.7 mm Surface Mount Gas Discharge Tube
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SG90 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SG90 - Technical Attributes
Attributes Table
| No of Pins: | 2 |
| Breakdown Voltage-Min: | 63V |
| Breakdown Voltage-Max: | 117V |
| AC Discharge Current-Nom: | 2A |
| Impulse Discharge Current: | 2kA |
| Insulation Resistance: | 1GΩ |
| Glow Voltage: | 60V |
| Glow Current (ARC): | 1A |
| Operating Temp Range: | -40°C to +90°C |
| Storage Temperature Range: | -40°C to +90°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.55
4,000
$0.545
6,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount