text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC161-22IO1

MCC161 Series 1.36 V 165 A Screw Mount High Voltage Thyristor Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MCC161-22IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.36V
On State Current [It]-Typ: 165A
Off-State Voltage [Vdrm]: 2200V
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 300A
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
Total
$913.20
USD
Quantity
Unit Price
1
$155.47
3
$153.23
5
$152.20
15
$150.00
25+
$148.07
Product Variant Information section