text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC162-14IO1

MCC162 Series 300 A 1400 V 6000 A (surge) Chassis Mount Thyristor Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MCC162-14IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.25V
On State Current [It]-Typ: 190A
Off-State Voltage [Vdrm]: 1400V
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 300A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$1,104.48
USD
Quantity
Unit Price
6
$92.80
12
$92.04
18
$91.60
24
$91.28
30+
$90.29
Product Variant Information section