Manufacturer Part #
T1235-600G
T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics T1235-600G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1235-600G - Technical Attributes
Attributes Table
| Type: | Triac |
| On-State Voltage [Vtm]: | 1.55V |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 35mA |
| On-state RMS Current [Irms]-Max: | 12A |
| Hold Current [Ih]: | 35mA |
| Leakage Current: | 60mA |
| Configuration: | Single |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.39
200
$0.38
1,000
$0.37
2,000
$0.365
6,250+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount