text.skipToContent text.skipToNavigation

Manufacturer Part #

TD120N16SOFHPSA1

SCR Module Diode 1600V 190A(RMS) 2250A 5-Pin Tray

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Infineon Technologies TD120N16SOFHPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.75V
On State Current [It]-Typ: 119A
Off-State Voltage [Vdrm]: 1.6kV
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 190A
Hold Current [Ih]: 250mA
Gate Trigger Voltage: 2.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
12
Total
$79.68
USD
Quantity
Unit Price
12
$19.92
36
$19.74
48
$19.69
120
$19.53
180+
$19.38
Product Variant Information section