text.skipToContent text.skipToNavigation

Manufacturer Part #

TT250N18KOFHPSA1

Thyristor SCR Phase Control Thyristor Module 1.8kV 8kA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TT250N18KOFHPSA1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.4V
On State Current [It]-Typ: 250A
Off-State Voltage [Vdrm]: 1800V
Off-State Current [Idrm]: 50mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 410A
Hold Current [Ih]: 300mA
Configuration: Dual
Peak Current-Max: 9100A
Gate Trigger Voltage: 2V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
3
Total
$500.61
USD
Quantity
Unit Price
3
$166.87
6
$165.22
9
$164.26
12
$163.58
15+
$161.45
Product Variant Information section