text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR8NG

800 V 8 A Standard Recovery Through Hole SCR - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse MCR8NG - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.8V
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.01mA
Hold Current [Ih]: 17mA
Gate Trigger Current [Igt]-Max: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.515
3,000
$0.51
4,000
$0.505
5,000+
$0.50
Product Variant Information section