Manufacturer Part #
VS-40TPS08-M3
New Input Thyristor - TO-247-e3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247AC Mounting Method:Through Hole | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Vishay VS-40TPS08-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-40TPS08-M3 - Technical Attributes
Attributes Table
| Type: | SCR |
| Directional: | Uni-Directional |
| No of Channels: | 1 |
| On-State Voltage [Vtm]: | 1.45V |
| On State Current [It]-Typ: | 35A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 0.5mA |
| Hold Current [Ih]: | 200mA |
| Gate Trigger Current [Igt]-Max: | 150mA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-247AC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$3.04
1,000+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247AC
Mounting Method:
Through Hole