text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0109NN 5AA4

Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics Z0109NN 5AA4 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.56V
On State Current [It]-Typ: 1A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
On-state RMS Current [Irms]-Max: 1A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$234.30
USD
Quantity
Unit Price
1,000
$0.0801
3,000
$0.0781
10,000
$0.0759
20,000
$0.0747
40,000+
$0.0724
Product Variant Information section