text.skipToContent text.skipToNavigation

Manufacturer Part #

16R800GF

USBR Series 16 V 8 A Radial Lead POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 16R800GF - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 8A
Trip Current: 13.6A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
200
$0.33
800
$0.32
2,000
$0.315
5,000
$0.31
8,000+
$0.305
Product Variant Information section