Manufacturer Part #
LR4-730F
LR4 Series 20 V 7.3 A PolySwitch Resettable Battery Strap Device
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Bolt On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse LR4-730F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LR4-730F - Technical Attributes
Attributes Table
| Voltage Rating: | 20V |
| Hold Current [Ih]: | 7.3A |
| Trip Current: | 14.1A |
| Resistance: | 15mΩ |
| Current Rating: | 100A |
| Time to Trip: | 5s |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 2 |
| Dimension: | T 1mm x L 28.1mm x W 14.2mm |
| Mounting Method: | Bolt On |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000
$0.57
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Bolt On