text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS120630V016

PTS Series 1206 6-60 V DC Surface Mount Resettable PTC Device

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PTS120630V016 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.16A
Trip Current: 0.37A
Resistance: 4.5Ω
Current Rating: 100A
Time to Trip: 0.3s
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 4mm
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
5,000
$0.089
10,000
$0.0876
15,000
$0.0867
20,000
$0.0861
25,000+
$0.0842
Product Variant Information section