text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF300K-2

RGEF Series 16 V 3 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF300K-2 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Rated Voltage (VAC): 16VAC
Hold Current [Ih]: 3mA
Trip Current: 5.1A
Resistance: 645Ω
Current Rating: 100A
Time to Trip: 1s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section