text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF005

RXEF Series 60 V 0.05 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Littelfuse RXEF005 - Technical Attributes
Attributes Table
Voltage Rating: 100V
Hold Current [Ih]: 0.05A
Trip Current: 0.1A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,145
USA:
4,145
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
1,000
$0.22
2,500
$0.215
10,000+
$0.21
Product Variant Information section