text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6461US

1N6461US Series 9 V 500 W SMT TVS Diode - MELF

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5.6V
Clamping Voltage-Max: 9V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 315A
Reverse Leakage Current: 3000µA
Peak Power: 500W
Standoff Voltage: 5V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
221
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
367
Factory Lead Time:
5-10 Days
Total
$2,784.60
USD
Quantity
Web Price
1
$17.32
4
$15.81
20
$14.22
40
$13.58
125+
$12.60
Product Variant Information section