text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP33A

TVS AXIAL HI-POWER - 5KP33A CR TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 40.6V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
11,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$824.00
USD
Quantity
Unit Price
800
$1.03
1,600
$1.02
3,200
$1.01
4,000+
$1.00
Product Variant Information section