text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD112B102ELE6327XTMA1

ESD112-B1-02 Series 7 V 3 A SMT Transient Voltage Suppressor Diode - TSLP-2

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2610
Product Specification Section
Infineon Technologies ESD112B102ELE6327XTMA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7V
Clamping Voltage-Max: 21V
Directional: Bi-Directional
Peak Output Current: 3A
Standoff Voltage: 5.3V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.23pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,114.50
USD
Quantity
Unit Price
15,000
$0.0743
30,000
$0.0731
45,000+
$0.0719