text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7351HT1G

ESD7351 Series 5 V 0.6 pF Uni-Directional ESD Protection Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi ESD7351HT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 5V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 150mW
Peak Output Current: 1A
Reverse Leakage Current: 1nA
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.43pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
15,000
$0.118
30,000+
$0.115
Product Variant Information section