text.skipToContent text.skipToNavigation

Manufacturer Part #

MASMCG54A

MASMC Series 1.5 kW 54 V 87.1 Vcl Uni-Directional SMT TVS Diode - DO-215AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MASMCG54A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Uni-Directional
Power Dissipation: 6W
Peak Output Current: 17.2A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 54V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 66.3V
Package Style:  DO-215AB (SMCG)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,076.00
USD
Quantity
Unit Price
5
$5.51
25
$5.45
75
$5.41
150
$5.38
400+
$5.31
Product Variant Information section