text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ27VALT3G

Bi-Directional 40 W 40 V Surface Mount Transient Voltage Suppressor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBZ27VALT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 40V
Directional: Bi-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
10,000
$0.0269
20,000
$0.0265
30,000
$0.0262
40,000
$0.026
50,000+
$0.0255
Product Variant Information section