text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $2.16
200 $2.08
300 $2.04
500 $1.98
1,000+ $1.90
Total:

$216.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 18.5V
Breakdown Voltage-Min 16.7V
Clamping Voltage-Max 24.4V
Directional Bi-Directional
Power Dissipation 6W
Peak Output Current 123A
Reverse Leakage Current 2µA
Peak Power 3000W
Test Current 1mA
Standoff Voltage 15V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +150°C