
Product Variant Information section
Available Packages
Package Qty:
100
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 500
Multiple Of: 100
Quantity | Web Price |
---|---|
100 | $2.47 |
200 | $1.99 |
300 | $1.96 |
500 | $1.92 |
1,000+ | $1.86 |
Attributes
Attributes Table
Breakdown Voltage-Max | 36.8V |
Breakdown Voltage-Min | 33.3V |
Clamping Voltage-Max | 48.4V |
Directional | Bi-Directional |
Power Dissipation | 3kW |