Manufacturer Part #
NIS1161MTTAG
NIS1161 Series 16.5 V Automotive Low Capacitance ESD Protection TVS Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NIS1161MTTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NIS1161MTTAG - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.5V |
| Clamping Voltage-Max: | 26V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 1µA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | WDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WDFN-6
Mounting Method:
Surface Mount