text.skipToContent text.skipToNavigation

Référence fabricant

P6KE62CA-E3/54

600 W 62 V Bi Directional Through Hole Transient Voltage Suppressor Diode

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay P6KE62CA-E3/54 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 58.9V
Clamping Voltage-Max: 85V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 7.1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 53V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 100pF
Breakdown Voltage-Max: 65.1V
Style d'emballage :  DO-204AC (DO-15)
Méthode de montage : Through Hole
Fonctionnalités et applications
The P6KE62A-E3/54 is a part of P6KE series TVS Diodes. It has an operating temperature ranging from - 55 °C to +175 °C and it is available in DO-204AC packaging.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units for consumer
  • Computer
  • Industrial
  • Automotive
  • Telecommunication.

View the complete P6KE62 series TVS Diode

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
752,00 $
USD
Quantité
Prix unitaire
4 000
$0.188
8 000
$0.185
12 000
$0.184
16 000
$0.183
20 000+
$0.18
Product Variant Information section