Manufacturer Part #
SDA004-7
SDA004 Series 16 V 3 pF Bidirectional Data Bus Transient Suppressor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
Diodes Incorporated SDA004-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SDA004-7 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 16V |
| Directional: | Bi-Directional |
| Operating Temp Range: | -65°C to +150°C |
| Capacitance: | 3.3pF |
| Breakdown Voltage-Max: | 80V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0552
9,000
$0.0538
15,000
$0.0532
30,000
$0.0523
60,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount