text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ28CAHE3_A/I

Auto - TVS DIODE 28V 45.4V DO214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ28CAHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 3.3W
Peak Output Current: 8.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$862.50
USD
Quantity
Unit Price
7,500
$0.115
15,000
$0.114
22,500
$0.113
30,000+
$0.112
Product Variant Information section