text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33A-E3/5A

SMAJ Series 33 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay SMAJ33A-E3/5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Singapore:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$348.75
USD
Quantity
Unit Price
7,500
$0.0465
15,000
$0.0457
22,500
$0.0453
30,000
$0.045
37,500+
$0.044
Product Variant Information section