text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ58A-TP

SMAJ Series 64.4 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SMAJ58A-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 1.5W
Peak Output Current: 4.3A
Reverse Leakage Current: 1µA
Peak Power: 4000W
Test Current: 1mA
Standoff Voltage: 58V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 71.2V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
5,000
$0.0344
15,000
$0.0336
20,000
$0.0334
50,000
$0.0327
75,000+
$0.032
Product Variant Information section