text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ26A

SMBJ Series 42.1 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 31.9V
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 14.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 26V
Forward Voltage: 3.5V/5.0V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,454.00
USD
Quantity
Web Price
3,000
$0.101
9,000
$0.0838
12,000
$0.0833
30,000
$0.0818
45,000+
$0.0811
Product Variant Information section