text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5V0CA

600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor SMBJ5V0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Peak Output Current: 65.2A
Reverse Leakage Current: 800µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,977.00
USD
Quantity
Unit Price
3,000
$0.0695
9,000
$0.0678
12,000
$0.0673
30,000
$0.0659
45,000+
$0.0645
Product Variant Information section