text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.0CA

SMBJ Series 13.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2434
Product Specification Section
Littelfuse SMBJ8.0CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.89V
Clamping Voltage-Max: 13.6V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 44.2A
Reverse Leakage Current: 50µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 8V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 4300pF
Breakdown Voltage-Max: 9.83V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$261.30
USD
Quantity
Unit Price
3,000
$0.0871
6,000
$0.0856
12,000
$0.0842
15,000
$0.0838
45,000+
$0.0811