text.skipToContent text.skipToNavigation

Référence fabricant

SMCJ15A

SMCJ Series 16.7 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB

Modèle ECAD:
Nom du fabricant: Taiwan Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Taiwan Semiconductor SMCJ15A - Caractéristiques techniques
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 64A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 15V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
732,00 $
USD
Quantité
Prix unitaire
3 000
$0.123
6 000
$0.122
9 000
$0.121
15 000
$0.12
30 000+
$0.118
Product Variant Information section