text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ188A-E3/9AT

SMC Series 6.5 W 231 V Uni-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ188A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 4.6A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 188V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 150pF
Breakdown Voltage-Max: 231V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$420.00
USD
Quantity
Unit Price
3,500
$0.12
7,000
$0.118
10,500
$0.117
17,500+
$0.115
Product Variant Information section