text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ60A-E3/57T

SMCJ60A Series 60 V 15.5 A TRANSZORB Transient Voltage Suppressor-214AB (SMCJ)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Vishay SMCJ60A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 73.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The SMCJ60A-E3/57T is a part of SMCJ series surface mount TRANSZORB® transient voltage suppressors diode having an operating temperature range of - 55 to + 150 °C. These series diodes are used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Automotive
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1700
Multiple Of:
850
Total
$185.30
USD
Quantity
Unit Price
850
$0.109
2,550
$0.107
4,250
$0.106
17,000
$0.104
25,500+
$0.102
Product Variant Information section