text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF15CT1G

SMF15 Series 29 V 100 W Uni-Directional 5-Line TVS Array - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMF15CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17V
Clamping Voltage-Max: 29V
Directional: Uni-Directional
Power Dissipation: 100W
Breakdown Voltage-Max: 19V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$936.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
15,000
$0.103
30,000+
$0.101
Product Variant Information section