text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF7.0A

TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF7.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.78V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 8.6V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$234.60
USD
Quantity
Unit Price
3,000
$0.0782
6,000
$0.0769
12,000
$0.0757
15,000
$0.0753
45,000+
$0.0728
Product Variant Information section