text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMC27CA

ESD Suppressors / TVS Diodes 1.5kW 27V AEC-Q101 5% Bi-Directional

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
Littelfuse TPSMC27CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 40.5A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 23.1V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Singapore:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section