text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S551K101

B722 Series 745 V 550 Vrms 1500 V Clamp 2500 A 120 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S551K101 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 1500V
Peak Output Current: 2500A
Rated Voltage: 745|V
RMS Voltage-Max: 550V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
500
$0.365
1,500
$0.36
2,500
$0.355
5,000
$0.35
10,000+
$0.345
Product Variant Information section