text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S1300K102

B722 Series 34 V 30 Vrms 93 V Clamp 2000 A 9.4 nF Automotive Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S1300K102 - Technical Attributes
Attributes Table
Capacitance: 9.4nF
Clamping Voltage-Max: 93V
Peak Output Current: 2000A
Rated Voltage: 34|V
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,908.00
USD
Quantity
Unit Price
250
$1.61
500
$1.60
750
$1.59
1,250+
$1.57
Product Variant Information section