text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M151K72

CU Series 200 V 150Vrms 359 V Clamp 400 A 90 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code:
Product Specification Section
TDK EPCOS B72650M151K72 - Technical Attributes
Attributes Table
Capacitance: 90pF
Clamping Voltage-Max: 395V
Peak Output Current: 400A
Rated Voltage: 200|V
RMS Voltage-Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$415.00
USD
Quantity
Unit Price
1,000
$0.415
2,000
$0.41
3,000
$0.405
4,000
$0.40
5,000+
$0.395