text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E07A561

ERZ-E7 Series 350 Vrms 450 VDC Straight Lead Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E07A561 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 930V
Peak Output Current: 2.5kA
Rated Voltage: 450|V
RMS Voltage-Max: 350V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section