text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10A361

E Series 360 V 4.5 kA Varistor 11.5mm Disc Straight Lead Through Hole

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10A361 - Technical Attributes
Attributes Table
Capacitance: 430pF
Clamping Voltage-Max: 595V
Peak Output Current: 4.5kA
Rated Voltage: 300V
RMS Voltage-Max: 230V
Varistor Voltage Range: 324V to 396V
Current Rating: 1mA
Energy: 84J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section