text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10E241

E Series 240 V 4500 A 11.5 mm Disc Straight Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10E241 - Technical Attributes
Attributes Table
Capacitance: 570pF
Clamping Voltage-Max: 395V
Peak Output Current: 4.5kA
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 1mA
Energy: 56J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
5,000
$0.20
10,000
$0.199
15,000
$0.197
20,000+
$0.196
Product Variant Information section