text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E10F431

E Series 430 V 4.5 kA 1 Circuit 11.5 mm Disc Crimped Lead Through Hole Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-E10F431 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 710V
Peak Output Current: 4.5kA
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 99J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 11.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
5,000
$0.187
10,000
$0.185
15,000
$0.184
20,000+
$0.182
Product Variant Information section