text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-E14A431

E14 Series 275 Vac 350 Vdc Straight Radial Lead Transient/Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Panasonic Industry ERZ-E14A431 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 710V
Peak Output Current: 10kA
Rated Voltage: 350|V
RMS Voltage-Max: 275V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
122,285
USA:
122,285
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
750
$0.30
2,000
$0.295
7,500+
$0.285
Product Variant Information section